V105C121A-940

720-V105C121A94A9350
V105C121A-940

Mfr.:

Description:
VCSEL Lasers BIDOS BIDOS P2835 C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM ASBX-00-MQ
ams OSRAM
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCSEL Lasers
- 40 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
If - Forward Current: 4 A
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Vf - Forward Voltage: 2.3 V
Part # Aliases: Q65112A9350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0