TMF882X-DB

ams OSRAM
985-TMF882X-DB
TMF882X-DB

Mfr.:

Description:
Distance Sensor Development Tool 1D TOF

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Kits
3 V
TMF8820, TMF8821, TMF8828
- 30 C
+ 70 C
Brand: ams OSRAM
Interface Type: I2C
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1
Part # Aliases: 990601202 Q65114A1563
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMF8829 dToF EVM Kits

ams OSRAM TMF8829 direct Time-of-Flight (dToF) EVM Kits provide an easy way to evaluate TMF8829 dToF sensors for distance measurement. These kits provide options to measure the sensor using the TMF8829 evaluation kit with Raspberry Pi Zero W or the MCU shield board with Arduino Uno. The TMF8829 demonstration kits use ZeroMQ for consistent data handling across all hardware configurations and include a GUI for real-time visualization and control. Typical applications include Laser Detect Autofocus (LDAF), robot automation like obstacle avoidance, bokeh effect for cameras, people counting, and advanced gesture detection.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,37 € 54,37 €