TMF8806-1AM

ams OSRAM
985-TMF8806-1AM
TMF8806-1AM

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules SINGLE-ZONE TIME-OF-FLIGHT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,50 € 17,50 €
3,25 € 32,50 €
2,95 € 73,75 €
2,74 € 137,00 €
2,61 € 261,00 €
Full Reel (Order in multiples of 500)
2,19 € 1.095,00 €
2,12 € 2.120,00 €
2,10 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Interface Type: I2C
Length: 3.6 mm
Maximum Frequency: 75 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 3.1 V
Package/Case: OLGA-12
Packaging: Reel
Packaging: Cut Tape
Product Type: Distance Sensor ICs
Sensing Distance: 10 mm to 5000 mm
Series: TMF8XXX
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Supply Voltage - Max: 3.5 VDC
Supply Voltage - Min: 2.7 VDC
Type: Time-of-Flight (ToF) Sensor
Width: 2.2 mm
Part # Aliases: Q65113A9062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99