TMD26353M

ams OSRAM
985-TMD26353M
TMD26353M

Mfr.:

Description:
Ambient Light Sensors TMD26353M OLGA6 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.676

Stock:
1.676 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,877 € 8,77 €
0,839 € 83,90 €
0,764 € 382,00 €
Full Reel (Order in multiples of 1000)
0,735 € 735,00 €
0,654 € 1.308,00 €
0,636 € 3.180,00 €
0,629 € 6.290,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-8
SMD/SMT
1.8 V
- 30 C
+ 85 C
TMD2635
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Proximity Sensor Module
Part # Aliases: 510220020 Q65114A1249
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TMD2635 IR Proximity Detection Modules

ams OSRAM TMD2635 IR Proximity Detection Modules are 2-in-1 ultra-small proximity detection modules in an optical land grid array package. The TMD2635 proximity sensor module incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides nearby object detection using photodiode detection of reflected IR energy sourced by an integrated VCSEL emitter. The TMD2635 modules offer advanced crosstalk noise cancellation through a wide range of offset adjustments to compensate for unwanted IR energy reflection at the sensor. These sensor modules optimize sensitivity, power consumption, and noise. Typical applications include true-wireless stereo earbuds, display backlight control, and optical switches.