TCS3701-EVM

ams OSRAM
985-TCS3701-EVM
TCS3701-EVM

Mfr.:

Description:
Optical Sensor Development Tools ALS/COLOR/PROX

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,30 € 211,30 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Light to Digital Converter
TCS3701
Brand: ams OSRAM
Product Type: Optical Sensor Development Tools
Series: TCS3701
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601055 Q65114A3468
Unit Weight: 227,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation Kit for TCS3701

ams OSRAM Evaluation Kit for TCS3701 has everything needed to evaluate the TCS3701 ALS/Color and Proximity sensor. The kit includes the main controller board, a PIC microcontroller, and an industry-standard USB 2.0 interface (with a USB cable). Also included is a TCS3701 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software. The GUI controls proximity sensor settings as the PIC calculates proximity by taking the I2C digital outputs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.