SFH 9206-6/7

ams OSRAM
720-SFH920667
SFH 9206-6/7

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.178

Stock:
3.178 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,92 € 9,20 €
0,688 € 68,80 €
0,587 € 293,50 €
Full Reel (Order in multiples of 1000)
0,554 € 554,00 €
0,513 € 1.026,00 €
0,487 € 2.435,00 €
0,472 € 4.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
5 mm
30 V
10 mA
5 V
- 40 C
+ 100 C
SMD/SMT
SFH 9206
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 40 us
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 30 us
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 950 nm
Part # Aliases: Q65111A3178
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

SFH9206 SMT Reflective Sensor

ams OSRAM SFH9206 SMT Reflective Sensor features a 40nm LED emitter in combination with a silicon NPN phototransistor. This sensor provides 1mm to 5mm of optimal operating distance with daylight cut-off filter. The SFH9206 sensor complies with moisture sensitivity level-4 standard. Other features include an electrically isolated emitter and detector and IR reflow soldering. Applications include position reporting and speed monitoring and regulating, end position switch. This sensor is also ideal for use in end position switches and motion transmitters.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.