SFH 7779

720-SFH7779
SFH 7779

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Integrated Ambient Light and Proximity Sensors
3.94 mm x 2.1 mm x 1.35 mm
SMD/SMT
940 nm
2.3 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Half Intensity Angle Degrees: 35 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light and Proximity Sensor
Part # Aliases: Q65111A4810
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8542391000
CAHTS:
8541400029
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8541410100
ECCN:
EAR99