SFH 7776

ams OSRAM
720-SFH7776
SFH 7776

Mfr.:

Description:
Ambient Light Sensors Amb / Prox Sensor w/ 850nm IR Emitter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Integrated Ambient Light and Proximity Sensors
4 mm x 2.1 mm x 1.35 mm
SMD/SMT
850 nm
2.3 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Half Intensity Angle Degrees: 35 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light and Proximity Sensor
Part # Aliases: Q65111A4188
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8542391000
CAHTS:
8541400029
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ambient Light & Proximity Sensor Reference Design

Osram ambient light & proximity sensor reference design harnesses the power of the Osram Matchbox Demo to showcases the SFH 7770 E6. The reference design features a two-in-one digital ambient light and proximity sensor, small high efficiency infrared emitters, and high-performance USB microcontrollers. This small but powerful reference design has eight different functions; 1", 4" and 6" proximity sensor, slide switch, rotary sensor, wave sensor, touch sensor and ambient light sensor.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.