SFH 7018B

ams OSRAM
720-SFH7018B
SFH 7018B

Mfr.:

Description:
Multi-Colour LEDs RED, GREEN, INFRARED LED SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.103

Stock:
6.103 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
Full Reel (Order in multiples of 4500)
0,446 € 2.007,00 €
0,422 € 3.798,00 €
0,421 € 9.472,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
QFN-8
Green, Red, Infrared
545 nm, 666 nm, 800 nm
27 mW, 20 mW, 14 mW
120 deg
250 mA
2.7 V
26 mW, 38 mW, 47 mW
Colorless
Square
Clear
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
Length: 2.4 mm
Luminous Intensity: 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: SFH 7018B
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: MULTILED
Type: Multi-Color LEDs
Width: 2.4 mm
Part # Aliases: Q65113A6158
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

MULTILED® SFH 7018x for Vital Sign Monitoring

Ams OSRAM MULTILED® SFH 7018x for Vital Sign Monitoring feature a highly reflective QFN package for significantly greater light output. These three-in-one, high-performance multi-emitters for green, red, and infrared target heart rate and SpO2 monitoring. A sophisticated two-cavity design reduces interference between the green chip and the red/IR chip. The two cavities enable the light sources to be optimally positioned relative to the respective photodiodes, providing  greater measurement accuracy of vital signs. The SFH 7018A is optimised for maximum brightness and low Vf at a high current, in many cases enabling operation without a voltage booster.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.