SFH 5701 A01

ams OSRAM
720-SFH5701A01
SFH 5701 A01

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor Automotive Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
3.000
Expected 6/26/2026
6.000
Expected 8/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,533 € 5,33 €
0,509 € 50,90 €
0,46 € 230,00 €
0,442 € 442,00 €
Full Reel (Order in multiples of 3000)
0,368 € 1.104,00 €
0,364 € 2.184,00 €
0,347 € 3.123,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
0805 (2012 metric)
SMD/SMT
600 nm
1.45 V to 5.5 V
- 40 C
+ 100 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Half Intensity Angle Degrees: 60 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 14 ms
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Automotive Grade Ambient Light Sensor
Part # Aliases: Q65112A5751
Unit Weight: 3,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.