SFH 5110-36

720-SFH5110-36
SFH 5110-36

Mfr.:

Description:
Infrared Receivers IR RECEIVER SIDELOOKER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Receivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36 kHz
30 m
4 V
3 mA
4.5 V to 5.5 V
1.3 mA
50 mW
- 10 C
+ 75 C
Side Looker
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: IR Receivers
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Part # Aliases: Q62702P5090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
ECCN:
EAR99