SFH 4728CS A01-FA2FB2

ams OSRAM
720-SFH4728CSAFA2FB2
SFH 4728CS A01-FA2FB2

Mfr.:

Description:
Infrared Emitters - High Power High Power IR LED with automotive qual.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
555
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,53 € 25,30 €
1,98 € 198,00 €
Full Reel (Order in multiples of 600)
1,74 € 1.044,00 €
1,66 € 1.992,00 €
1,59 € 3.816,00 €
1,51 € 7.248,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
Brand: ams OSRAM
Fall Time: 10 ns
If - Forward Current: 5 A
Illumination Colour: Infrared
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: IR Emitters (IR LEDs)
Radiant Intensity: 1250 mW/sr, 1400 mW/sr
Rise Time: 10 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Tradename: OSLON
Vf - Forward Voltage: 3.25 V
Viewing Angle: 25 deg
Wavelength: 950 nm
Part # Aliases: Q65115A2817
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® IR Black Automotive Series LEDs

ams OSRAM OSLON® IR Black Automotive Series LEDs address the challenge of the IR emitter's visual red glow by filtering it at the chip level. The improved homogeneity of the far-field pattern enhances illumination and detection capabilities at the system level. Diverse lenses for different angles offer maximum design freedom. The LEDs deliver superior partial flux by leveraging modern chip technology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.