SFH 4725CS A01-EA2EB2

ams OSRAM
720-SFH4725CSAEA2EB2
SFH 4725CS A01-EA2EB2

Mfr.:

Description:
Infrared Emitters - High Power High Power IR LED with automotive qual.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,53 € 25,30 €
1,98 € 198,00 €
Full Reel (Order in multiples of 600)
1,74 € 1.044,00 €
1,66 € 1.992,00 €
1,59 € 3.816,00 €
1,51 € 7.248,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 11 ns
If - Forward Current: 5 A
Illumination Colour: Infrared
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: IR Emitters (IR LEDs)
Radiant Intensity: 800 mW/sr, 1000 mW/sr
Rise Time: 10 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Tradename: OSLON
Vf - Forward Voltage: 3.25 V
Viewing Angle: 40 deg
Wavelength: 950 nm
Part # Aliases: Q65115A2816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99