SFH 464 E7800

ams OSRAM
720-SFH464E7800
SFH 464 E7800

Mfr.:

Description:
Single Colour LEDs Red 660 nm METAL CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
3,67 € 36,70 €
2,89 € 346,80 €
2,64 € 1.584,00 €
2,48 € 2.678,40 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Through Hole
TO-18
Red
50 mA
2.1 V
140 mW
4.3 mm x 4.3 mm x 0.9 mm
Circular
SFH 464
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.6 mm
Length: 5.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 120
Subcategory: LEDs
Tradename: Metal Can
Type: Single Color LEDs
Viewing Angle: 46 deg
Width: 5.5 mm
Part # Aliases: Q62702P1745
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.