SFH 4557

ams OSRAM
720-SFH4557
SFH 4557

Mfr.:

Description:
Infrared Emitters Infrared 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.375

Stock:
6.375 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,463 € 4,63 €
0,338 € 33,80 €
0,282 € 141,00 €
0,265 € 265,00 €
0,249 € 498,00 €
0,232 € 1.160,00 €
0,221 € 2.210,00 €
0,20 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
860 nm
55 mW/sr
60 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
AEC-Q100
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4557
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Part # Aliases: Q65111A1142
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99