SFH 4346

720-SFH4346
SFH 4346

Mfr.:

Description:
Infrared Emitters Infrared 940nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM SFH 4546
ams OSRAM
Infrared Emitters Infrared 940nm

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
940 nm
90 mW/sr
40 deg
100 mA
1.6 V
190 mW
- 40 C
+ 100 C
T-1 (3 mm)
AEC-Q100
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 12 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Part # Aliases: Q65111A6137
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541490000
USHTS:
8541410000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99