SFH 4255-Z

ams OSRAM
720-FH4255Z
SFH 4255-Z

Mfr.:

Description:
Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.800

Stock:
3.800 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,555 € 5,55 €
0,409 € 40,90 €
0,343 € 171,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 2000)
0,304 € 608,00 €
0,28 € 1.120,00 €
0,261 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
20 mW/sr
60 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
Side Looker
AEC-Q100
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Flat Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4255
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: SIDELED
Viewing Angle: 120 deg
Part # Aliases: Q65110A2467 SFH 4255 Q65110A2467
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.