SFH 4253

720-SFH4253-Z
SFH 4253

Mfr.:

Description:
Infrared Emitters SFH 4253-Z

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61.565

Stock:
61.565 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61565 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,526 € 5,26 €
0,463 € 46,30 €
Full Reel (Order in multiples of 2000)
0,463 € 926,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM SFH 4253B
ams OSRAM
Infrared Emitters TOPLED IR LOW POWER 850NM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
70 mA
1.6 V
- 40 C
+ 100 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4253
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65110A6657 SFH 4253 Q65110A6657
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99