SFH 4172

ams OSRAM
720-SFH4172
SFH 4172

Mfr.:

Description:
Infrared Emitters IR EMITTER OSLON P1616

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.083

Stock:
1.083 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,36 € 13,60 €
1,06 € 106,00 €
0,92 € 460,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 3000)
0,839 € 2.517,00 €
0,808 € 4.848,00 €
0,792 € 7.128,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
230 mW/sr
65 deg
1 A
1.75 V
- 40 C
+ 105 C
SMD-2
Reel
Cut Tape
Brand: ams OSRAM
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4172
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 130 deg
Part # Aliases: Q65113A3396
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® P1616 Infrared Emitters

OSRAM Opto Semiconductors OSLON® P1616 Infrared (IR) Emitters are double stack emitters that feature an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available with 850nm and 940nm centroid wavelengths with a clear silicone package. These IR emitters operate within a temperature range of -40°C to 105°C.

SFH 4172 OSLON® P1616 IR Emitter

ams OSRAM SFH 4172 OSLON® P1616 IR Emitter is a high-power infrared emitter in a clear silicone package. The SFH 4172 provides high efficiency and an 850nm centroid wavelength. The ams OSRAM SFH 4172 OSLON P1616 IR emitter is ideal for home/building automation, medical lighting, and body tracking.