SFH 4053B

ams OSRAM
720-SFH4053B
SFH 4053B

Mfr.:

Description:
Infrared Emitters IR LED THIN-FILM CHIP 850NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.096

Stock:
7.096 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,366 € 3,66 €
0,262 € 26,20 €
0,217 € 108,50 €
0,21 € 210,00 €
Full Reel (Order in multiples of 3000)
0,177 € 531,00 €
0,172 € 1.032,00 €
0,163 € 1.467,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
11.2 mW/sr
70 mA
1.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 12 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 40x3B
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: Chip LED
Part # Aliases: Q65115A1586
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH 40x3B IR Chip LEDs

ams OSRAM SFH 40x3B IR Chip LEDs are thin-film IR:6 chip technology, enhancing IR-based capabilities, such as AR/VR eye‑tracking systems. These chip LEDs save energy in power-critical systems and extend standby battery life. The SFH 4043B LEDs feature high robustness and increase radiant intensity by +50%, providing a bright, more homogeneous image in the target area. These LEDs operate at -40°C to 85°C temperature range. The SFH 40x3B IR chip LEDs are housed in a complete black package suitable for eye-tracking applications. These LEDs are ideal for AR/VR headsets, smart glasses, home and automation, and eye, face, and hand tracking.