SFH 4050-Z

ams OSRAM
720-FH4050Z
SFH 4050-Z

Mfr.:

Description:
Infrared Emitters 850 nm SmartLED PKG Half angle +/-80 DEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
860 nm
9 mW/sr
80 deg
100 mA
2.4 V
180 mW
- 40 C
+ 100 C
0603 (1608 metric)
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4050
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Tradename: SMARTLED
Viewing Angle: 140 deg
Part # Aliases: Q65110A6460 SFH 4050 Q65110A6460
Unit Weight: 2,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.