SFH 320-Z

ams OSRAM
Not Assigned
SFH 320-Z

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
Phototransistors
PLCC-2
SMD/SMT
980 nm
15 mA
35 V
35 V
150 mV
50 nA
165 mW
- 40 C
+ 100 C
Brand: ams OSRAM
Light Current: 80 uA
Packaging: Reel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 980 nm
Part # Aliases: Q65110A2471 SFH 320
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
ECCN:
EAR99