SFH 320 FA-3 R33-Z

ams OSRAM
720-SFH320FA-3R33-Z
SFH 320 FA-3 R33-Z

Mfr.:

Description:
Phototransistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
PLCC-2
SMD/SMT
980 nm
15 mA
35 V
35 V
150 mV
50 nA
7 us
7 us
165 mW
- 40 C
+ 100 C
TOPLED
Brand: ams OSRAM
Packaging: Reel
Product Type: Phototransistors
Factory Pack Quantity: 8000
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Type: Silicon NPN
Wavelength: 980 nm
Part # Aliases: Q65110A2507
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
Phototransistors

ams OSRAM Phototransistors provide optical detection with internal transistor gain for increased output current compared to standard photodiodes. The ams OSRAM portfolio includes silicon NPN devices in compact surface-mount, radial, metal-can, and other package configurations. The phototransistors support low-frequency sensing and switching tasks that benefit from straightforward signal detection and amplification.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,204 € 1.632,00 €
0,188 € 4.512,00 €