SFH 2704A

ams OSRAM
720-SFH2704A
SFH 2704A

Mfr.:

Description:
Photodiodes FOR VITAL SIGNAL MONITORING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.376

Stock:
3.376 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,651 € 6,51 €
0,482 € 48,20 €
0,408 € 204,00 €
0,383 € 383,00 €
Full Reel (Order in multiples of 3000)
0,366 € 1.098,00 €
0,329 € 1.974,00 €
0,315 € 2.835,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
2 mm x 1.8 mm x 0.6 mm
SMD/SMT
920 nm
150 pA
6 V
70 ns
80 ns
65 deg
- 40 C
+ 85 C
SFH 2704A
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 1 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Tradename: CHIPLED
Part # Aliases: Q65113A7342
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99