SFH 2240 A01

ams OSRAM
720-SFH2240A01
SFH 2240 A01

Mfr.:

Description:
Photodiodes OSRAM TOPLED, SFH 2240 A01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.378

Stock:
1.378 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,869 € 8,69 €
0,649 € 64,90 €
0,554 € 277,00 €
0,528 € 528,00 €
Full Reel (Order in multiples of 1500)
0,476 € 714,00 €
0,431 € 1.293,00 €
0,426 € 3.834,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
620 nm
1 nA
16 V
0.09 us
0.09 us
60 deg
- 40 C
+ 125 C
SFH 2240 A01
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Part # Aliases: Q65113A3134
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99