SFH 221

720-SFH221
SFH 221

Mfr.:

Description:
Photodiodes PHOTODIODE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
TO-5
Through Hole
900 nm
10 nA
10 V
500 ns
500 ns
55 deg
- 40 C
+ 125 C
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 40 mA
Noise Equivalent Power - NEP: 10E-14 W/sqrt Hz
Packaging: Tray
Pd - Power Dissipation: 50 mW
Photocurrent: 24 uA
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0270
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99