SFH 2200 A01

ams OSRAM
720-SFH2200A01
SFH 2200 A01

Mfr.:

Description:
Photodiodes PIN Photodiode SMT Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,635 € 6,35 €
0,501 € 50,10 €
0,448 € 224,00 €
0,415 € 415,00 €
Full Reel (Order in multiples of 1500)
0,386 € 579,00 €
0,371 € 1.113,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
940 nm
1 nA
20 V
0.04 us
0.04 us
60 deg
- 40 C
+ 125 C
SFH 2200 A01
AEC-Q101
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Photocurrent: 8 uA
Product Type: Photodiodes
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Part # Aliases: Q65112A0249
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Silicon 22xx PIN Photodiodes

ams OSRAM 22xx Silicon PIN Photodiodes offer optimum spectral sensitivity in a compact TOPLED D5140 package. These large-format photodiodes detect brightness in the same way as the human eye. Designed for a wide range of applications, these devices can be used when systems and equipment need to adjust to ambient light conditions as perceived by the human eye.