Q65113A6990

ams OSRAM
720-Q65113A6990
Q65113A6990

Mfr.:

Description:
Single Colour LEDs RED SMD LED OSCONIQ P 3030

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,937 € 9,37 €
0,698 € 69,80 €
0,593 € 296,50 €
0,558 € 502,20 €
0,528 € 1.425,60 €
0,522 € 5.637,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
623 nm
Red
82 lm
350 mA
2.18 V
700 mW
Colorless
2.73 mm
Dome
Clear
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000