Q65113A6158

ams OSRAM
720-Q65113A6158
Q65113A6158

Mfr.:

Description:
Multi-Colour LEDs RED, GREEN, INFRARED LED SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,433 € 1.948,50 €
0,413 € 3.717,00 €
0,405 € 10.935,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
QFN-8
Green, Red, Infrared
545 nm, 666 nm, 800 nm
27 mW, 20 mW, 14 mW
120 deg
250 mA
2.7 V
26 mW, 38 mW, 47 mW
Colorless
Square
Clear
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 0.6 mm
Length: 2.4 mm
Luminous Intensity: 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.