Q65113A5985

ams OSRAM
720-Q65113A5985
Q65113A5985

Mfr.:

Description:
Single Colour LEDs AMBER SMD LED OSLON SSL 80

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.000 Can Dispatch in 5 Days
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 444,00 €
0,708 € 849,60 €
0,674 € 2.022,00 €
0,607 € 3.277,80 €
0,602 € 6.140,40 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
617 nm
Amber
87 lm
350 mA
2.1 V
740 mW
GA CS8PM1.23
Brand: ams OSRAM
Height: 2.21 mm
Length: 3 mm
Luminous Intensity: 52.3 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.