Q65113A5128

ams OSRAM
720-Q65113A5128
Q65113A5128

Mfr.:

Description:
Single Colour LEDs YELLW SMD LED SYNIOS P2222

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 5 Days
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,124 € 496,00 €
0,116 € 1.392,00 €
0,112 € 2.688,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® P2222 Standard LEDs

ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.