Q65113A4747

ams OSRAM
720-Q65113A4747
Q65113A4747

Mfr.:

Description:
White LEDs WHITE SMD LED OSCONIQ S 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,376 € 564,00 €
0,365 € 1.642,50 €
0,323 € 7.752,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
3500 K
GW Q9LR33.PM
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSCONIQ® S 5050 LEDs

ams OSRAM OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. These OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards. This significantly improves the appropriateness for outdoor professional lighting. The QFN cast 5050 LEDs are ideally used in indoor, outdoor, and industrial lighting applications such as streetlights, floodlights, and high-bay fixtures.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ® S 5050 High Power LEDs

Ams OSRAM OSCONIQ® S 5050 High Power LEDs offer optimum performances for high efficacy luminaires. Robust, long-life LEDs with great performance combined with DLC Premium Lifetime offered in minimum to standard CRI whites. The LEDs enhance corrosion resistance, improved ESD protection, fully compatible solder pads and symmetrical luminance. The lead frame package features extra protective coatings and plating layers in a 5.0mm x 5.0mm x 0.07mm package. The ams OSRAM OSCONIQ S 5050 High Power LEDs are ideal for outdoor professional lighting and applications, including highbay industrial and street/tunnel/outdoor lighting.