Q65112A9766

ams OSRAM
720-Q65112A9766
Q65112A9766

Mfr.:

Description:
Single Colour LEDs S RED SMD LED POWER SIDELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,531 € 637,20 €
0,501 € 1.202,40 €
0,477 € 2.862,00 €
0,468 € 5.054,40 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
630 nm
Red
18.7 lm
140 mA
2.15 V
300 mW
Colorless
3.6 mm
Dome
Clear
LS B6SP
Brand: ams OSRAM
Height: 3.8 mm
Length: 4.8 mm
Luminous Intensity: 6.28 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000