Q65111A6136

ams OSRAM
720-Q65111A6136
Q65111A6136

Mfr.:

Description:
Infrared Emitters RADIAL T1 HI PWR IR EMITTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 430,00 €
0,213 € 852,00 €
0,194 € 1.940,00 €
0,188 € 4.512,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
850 nm
90 mW/sr
20 deg
100 mA
1.7 V
200 mW
- 40 C
+ 100 C
T-1 (3 mm)
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000