Q65110A9228

ams OSRAM
720-Q65110A9228
Q65110A9228

Mfr.:

Description:
Single Colour LEDs T GRN SMD LED FIREFLY 0402

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,359 € 3,59 €
0,241 € 24,10 €
0,167 € 83,50 €
0,147 € 147,00 €
0,141 € 282,00 €
0,119 € 476,00 €
0,113 € 1.356,00 €
0,108 € 2.592,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0402 (1005 metric)
530 nm
Green
1.04 lm
5 mA
2.85 V
15 mW
Colorless
1.1 mm x 0.5 mm
Rectangular
Diffused
LT VH9G
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.3 mm
Length: 1 mm
Luminous Intensity: 270 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 155 deg
Width: 0.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000