Q62702P5101

ams OSRAM
720-Q62702P5101
Q62702P5101

Mfr.:

Description:
Single Colour LEDs ORANG SMD LED CHIP LED 0805

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,127 € 1,27 €
0,07 € 7,00 €
0,055 € 27,50 €
0,05 € 50,00 €
0,046 € 115,00 €
0,04 € 200,00 €
0,038 € 380,00 €
0,03 € 750,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
606 nm
Orange
0.879 lm
25 mA
2.5 V
40 mW
Colorless
1.4 mm x 1.3 mm
Rectangular
Diffused
LO R976
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 163 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000