PLT5 488

ams OSRAM
720-PLT5488A5770
PLT5 488

Mfr.:

Description:
Laser Diodes Laser Diode TO56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
771,58 € 771,58 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
488 nm
Blue
- 20 C
+ 60 C
TO-56-3
PLT5 488
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Laser Diodes
Factory Pack Quantity: 50
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65111A5770
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

PLT5 Laser Diodes

OSRAM Opto Semiconductors PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colours. The PLT5 laser diodes are available in a T056 package with photodiode and are an efficient radiation source for continuous-wave (CW) and pulsed operation. These laser diodes are available in different variants based on colour, optical output power and typical emission wavelength. Typical applications include laser projection, laser shows, biomedical applications and metrology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.