PLT5 450B

720-PLT5450B
PLT5 450B

Mfr.:

Description:
Laser Diodes Blue Laser Diode 450nm, 100mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM PLT5 450GB
ams OSRAM
Laser Diodes BLUE LASER DIODE METAL CAN

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 mW
450 nm
Blue
5.5 V
- 40 C
+ 70 C
TO-56-3
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 1000
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65111A7459
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541410000
CAHTS:
8541100090
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.