PLPT9 450MD_E B59B66

ams OSRAM
720-PLPT945MDEB59B66
PLPT9 450MD_E B59B66

Mfr.:

Description:
Laser Diodes Blue Laser Diode in TO90 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
248
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,85 € 36,85 €
30,15 € 301,50 €
26,94 € 2.694,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
5.5 W to 7 W
448 nm
Blue
0 C
+ 60 C
TO-90-2
PLPT9 450MD_E
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 4 A
Product Type: Laser Diodes
Factory Pack Quantity: 250
Subcategory: Lasers
Part # Aliases: Q65115A2160
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

PLPT9 450MD_E Metal Can Laser Diode

ams OSRAM PLPT9 450MD_E Metal Can Laser Diode offers an improved brightness and an extended wavelength of 434nm to 470nm. These metal-can laser diodes offer a significantly improved output power and electro-optical efficiency of up to 48% across different wavelengths. This feature reduces the number of components in multi-device applications. The ams OSRAM PLPT9 7W Blue Laser Diodes offer up to 10% efficiency improvements, a short wavelength, lower electrical power consumption, and reduced heat dissipation, resulting in lower cooling requirements.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.