PLPT9 450LC_E

ams OSRAM
720-PLPT9450LC_E
PLPT9 450LC_E

Mfr.:

Description:
Laser Diodes OSRAM Metal Can PLPT9 450LC_E Blue Laser Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,55 € 37,55 €
30,80 € 308,00 €
25,86 € 2.586,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
5.5 W
455 nm
Blue
4.1 V
0 C
+ 70 C
TO-90-2
PLPT9
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 250
Subcategory: Lasers
Part # Aliases: Q65113A7605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

PLPT9 450LA_E Blue Laser Diode

Ams OSRAM PLPT9 450LA_E Blue Laser Diode emits highly concentrated visible light having a wavelength of 447nm. This laser diode acts as an efficient radiation source for continuous-wave (CW) and pulsed operation. The ams OSRAM PLPT9 450LA_E blue laser diode provides a peak output power of 3W and operates within the -20°C to 85°C temperature range. This laser diode is available in a TO90 package with integrated ESD protection. Typical applications include electronic equipment, LED and laser home projection, LED and laser professional projection and stage lighting.