PLPT9 450LB_E

720-PLPT9450LBA2224
PLPT9 450LB_E

Mfr.:

Description:
Laser Diodes Blue Laser Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,30 € 37,30 €
30,59 € 305,90 €
25,91 € 2.591,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
5 W
447 nm
Blue
4.3 V
- 20 C
+ 90 C
TO-90-2
PLPT9 450LB_E
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Laser Diodes
Factory Pack Quantity: 250
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65113A2224
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99