PLPM6 455OA_L

ams OSRAM
720-PLPM6455OA_L
PLPM6 455OA_L

Mfr.:

Description:
Laser Diodes Compact 21W 455nm Laser Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 7/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,99 € 150,99 €
130,75 € 1.307,50 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
21 W
455 nm
16 V
0 C
+ 70 C
Vegalas Power PLPM6
Tray
Brand: ams OSRAM
Differential Efficiency: 45 %
If - Forward Current: 3 A
Product Type: Laser Diodes
Factory Pack Quantity: 56
Subcategory: Lasers
Tradename: Vegalas
Vr - Reverse Voltage: 7.8 V
Part # Aliases: Q65115A2921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser

ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 21W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industrial/special lighting applications, it targets maximum brightness and offers a good cost-performance ratio for less demanding applications. The Vegalas Power PLPM6 provides beam collimation for applications requiring phosphor conversion or direct-emitting blue laser light. The device comes with simplified thermal management and robust, easy-to-mount multi-die design, backed by ams OSRAM’s proven quality and 20,000+ hour lifetime.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.