NSD-2101

985-NSD-2101
NSD-2101

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Piezo Motor Driver Ultrasonic SQL-RV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Haptic Drivers
Piezo Motor Driver
1.6 A
10 mA
- 30 C
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Number of Outputs: 4 Output
Output Voltage: 2.3 V to 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: NSD-2101
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: Squiggle
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM