LZ7-04M2PD-0000

897-LZ704M2PD0000
LZ7-04M2PD-0000

Mfr.:

Description:
Multi-Colour LEDs LuxiGen Multi-Color RGB Amber Cyan Lime

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM LZ7-04M2PD-0000_G2
ams OSRAM
Multi-Colour LEDs LED ENGIN LuxiGen LZ7-04M2PD

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tri-Color LEDs
SMD/SMT
2828 (7070 metric)
Amber, Blue, Cyan, Green, Lime, Red
590 nm, 451 nm, 500 nm, 520 nm, 623 nm
140 lm, 42 lm, 135 lm, 180 lm, 620 lm, 95 lm
114 deg
3.3 V, 3.05 V, 3.45 V, 3.55 V, 6.1 V, 2.3 V
60 W
Multicolor
Round
Brand: ams OSRAM
Height: 1.26 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Low Power LEDs
Width: 7 mm
Part # Aliases: Q65113A0601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.