LZ4-V4UVH0-0000

ams OSRAM
720-LZ4-V4UVH0-0000
LZ4-V4UVH0-0000

Mfr.:

Description:
UV LEDs ULTRAVIOLET LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,02 € 41,02 €
37,55 € 375,50 €
29,26 € 2.340,80 €
560 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
700 mA
110 deg
7 mm
1.26 mm
7 mm
- 30 C
+ 100 C
7 mm x 7 mm
Square
LZ4-V4UVH0
Tray
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LED ENGIN
Type: Single Color LEDs
Part # Aliases: Q65113A4205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

LZ4 LuxiGen™ UV LED Emitters

Ams OSRAM LZ4 LuxiGen™ UV LED Emitters are 365nm high flux density LEDs with an integrated flat glass lens. These LED emitters are available in a surface-mounted ceramic package and offer 1.1°C/W low thermal resistance. The ams OSRAM LZ4 LED emitters have a 2.2mm x 2.2mm Light Emitting Surface (LES) in a 7mm x 7mm emitter footprint. These LED emitters are ideal for imaging optics with beam angles as narrow as ±3°. The LZ4 LED emitters come in two variants: the LZ4-04UV0R-0000 UV emitter and the LZ4-V4UV0R-0000 UV emitter on a 4-channel Cu star MCPCB. Typical applications include curing, printing, PCB exposure, sterilisation, medical, currency verification, fluorescence microscopy, inspection of dyes, rodent and animal contamination, and forensics.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.