LZ4-04UVH0-0000

ams OSRAM
720-LZ4-04UVH0-0000
LZ4-04UVH0-0000

Mfr.:

Description:
UV LEDs ULTRAVIOLET LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,45 € 35,45 €
29,00 € 290,00 €
26,57 € 2.657,00 €
Full Reel (Order in multiples of 500)
23,94 € 11.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
2828 (7070 metric)
Violet
700 mA
15.2 V
367 nm
16.6 cd
110 deg
11 W
7 mm
1.26 mm
7 mm
- 30 C
+ 100 C
Colorless
Round Flat
Clear
LZ4-04UVH0
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Mounting Style: SMD/SMT
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Part # Aliases: Q65113A4207
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED ENGIN LuxiGen® LZ4-04UVH0 LED

ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED provides a robust high-power ceramic package with an integrated glass window. The LZ4-04UVH0 offers 367nm λpeak with 120° typical radiation and implements UX:3 chip technology. The ams OSRAM LZ4-04UVH0 LED is designed for many applications, including entertainment, material processing, and medical lighting.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

LZ4 LuxiGen™ UV LED Emitters

Ams OSRAM LZ4 LuxiGen™ UV LED Emitters are 365nm high flux density LEDs with an integrated flat glass lens. These LED emitters are available in a surface-mounted ceramic package and offer 1.1°C/W low thermal resistance. The ams OSRAM LZ4 LED emitters have a 2.2mm x 2.2mm Light Emitting Surface (LES) in a 7mm x 7mm emitter footprint. These LED emitters are ideal for imaging optics with beam angles as narrow as ±3°. The LZ4 LED emitters come in two variants: the LZ4-04UV0R-0000 UV emitter and the LZ4-V4UV0R-0000 UV emitter on a 4-channel Cu star MCPCB. Typical applications include curing, printing, PCB exposure, sterilisation, medical, currency verification, fluorescence microscopy, inspection of dyes, rodent and animal contamination, and forensics.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.