LZ4-01MNCA-0000-G2

ams OSRAM
720-LZ4-01MNCA0000G2
LZ4-01MNCA-0000-G2

Mfr.:

Description:
Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,60 € 16,60 €
13,14 € 131,40 €
11,38 € 1.138,00 €
Full Reel (Order in multiples of 500)
10,47 € 5.235,00 €
10,26 € 10.260,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
RGB, White
110 deg
1 A
2.3 V, 2.9 V, 3 V, 3.6 V
Colorless
7 mm x 7 mm x 10.5 mm
Square
Brand: ams OSRAM
Colour Rendering Index - CRI: 85 CRI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.05 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: LZ4-01MNCA
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Width: 7 mm
Part # Aliases: Q65113A6754
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs

ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs are multi-color thin-film LEDs with silicone flat top for high performance over life. These LEDs feature 85 typical Color Rendering Index (CRI) and 120° typical radiation. The LZ4-01MNCA/MWCA LEDs are 40W devices capable of driving up to 3A input current. These LEDs produce a wide range of colors, including the standard Red, Green, Blue, and White (RGBW), helping to create vibrant and diverse lighting effects. The LZ4-01MNCA/MWCA LEDs operate within the -40°C to 125°C temperature range and are RoHS compliant. Typical applications include entertainment and outdoor and industrial lighting.