LZ4-00R408-0000

ams OSRAM
897-LZ400R4080000
LZ4-00R408-0000

Mfr.:

Description:
Infrared Emitters Infrared - 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
500
Expected 6/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,27 € 12,27 €
9,57 € 95,70 €
7,58 € 758,00 €
Full Reel (Order in multiples of 250)
7,58 € 1.895,00 €
7,19 € 3.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1200 mW/sr
700 mA
7.2 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Series: LZ4-00R408
Factory Pack Quantity: 250
Subcategory: Infrared Data Communications
Tradename: LuxiGen
Viewing Angle: 100 deg
Part # Aliases: Q65113A1758
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.