LZ4-00R308-0000

ams OSRAM
897-LZ400R3080000
LZ4-00R308-0000

Mfr.:

Description:
Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,78 € 10,78 €
8,37 € 83,70 €
6,30 € 630,00 €
Full Reel (Order in multiples of 250)
6,30 € 1.575,00 €
6,06 € 3.030,00 €
5,84 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
740 nm
Red
4.14 lm
700 mA
8.2 V
6 W
Colorless
5.6 mm
Dome
Clear
LZ4-00R308
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.7 mm
Length: 7 mm
Luminous Intensity: 1.9 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 7 mm
Part # Aliases: Q65113A1759
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.