LZ4-00MD09-0000_G2

ams OSRAM
720-LZ400MD090000G2
LZ4-00MD09-0000_G2

Mfr.:

Description:
Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €
8,11 € 81,10 €
6,98 € 698,00 €
Full Reel (Order in multiples of 250)
6,98 € 1.745,00 €
5,87 € 2.935,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
7 mm x 7 mm
630 nm, 545 nm, 480 nm
240 lm
95 deg
700 mA
2.4 V, 2.9 V, 3 V, 3.4 V
1.7 W, 2.1 W, 4.1 W
Colorless
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.7 mm
Length: 7 mm
Luminous Intensity: 111 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: LZ4-00MD09
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Width: 7 mm
Part # Aliases: LZ4-00MD09-0000 Q65113A6761
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.